
* Images are for reference only
W25Q128JVSIQ TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q128JVSIQ TR
- JLCPCB Part #
- C2441428
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 100,000 cycles 128Mbit 133MHz 1uA 2.7V~3.6V 20 Years 3ms SPI SOIC-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0564
10+
$0.8747
30+
$0.7734
100+
$0.6609
500+
$0.6094
1000+
$0.5869
Welcome back, may I help you?