
* Images are for reference only
FKP1Y021006F00JSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- FKP1Y021006F00JSSD
- JLCPCB Part #
- C3783907
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+100℃ 10nF 700V、6kV ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 324
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1944
324+
$0.4624
648+
$0.4463
972+
$0.4383
Welcome back, may I help you?