
* Images are for reference only
FKP1U006804C00JSP1
Extended
- Manufacturer
- WIMA
- MFR.Part #
- FKP1U006804C00JSP1
- JLCPCB Part #
- C7276735
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 680pF 700V、2kV ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2543
200+
$0.1014
500+
$0.0981
1000+
$0.0964
Welcome back, may I help you?