
* Images are for reference only
FKP0D002200B00KSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- FKP0D002200B00KSSD
- JLCPCB Part #
- C3793357
- Package
- Plugin,P=2.5mm
- Description
- -55℃~+100℃ 220pF 63V、100V ±10% 插件,P=2.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2175
200+
$0.0843
500+
$0.0812
1000+
$0.0797
Welcome back, may I help you?