
* Images are for reference only
HVP3-24S24V3
Extended
- Manufacturer
- WIER
- MFR.Part #
- HVP3-24S24V3
- JLCPCB Part #
- C5453527
- Package
- DIP-24
- Description
- -40℃~+85℃ 1 11.1mm 125mA 20mm 24V 250kHz 32mm 470uF 50mVp-p 82% 9V~36V Plastic encapsulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection ±1% DIP-24 DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 12
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$3.2099
10+
$3.1358
24+
$3.0875
96+
$3.0375
Related Products
Welcome back, may I help you?