
* Images are for reference only
HVR30-24S05
Extended
- Manufacturer
- WIER
- MFR.Part #
- HVR30-24S05
- JLCPCB Part #
- C5453805
- Package
- Plugin,50.8x25.4mm
- Description
- -40℃~+105℃ 1 100mVp-p 11.8mm 15000uF 25.4mm 300kHz 50.8mm 5V 6A 86% 9V~36V Plastic encapsulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage ±1% 插件,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 19
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$11.5732
10+
$11.2120
Related Products
Welcome back, may I help you?