
* Images are for reference only
HVN6-24D05
Extended
- Manufacturer
- WIER
- MFR.Part #
- HVN6-24D05
- JLCPCB Part #
- C5453433
- Package
- DIP-16
- Description
- -40℃~+85℃ 10.2mm 13.7mm 2 23.8mm 300kHz 330uF 500mA 5V 80mVp-p 82% 8mA 9V~36V Plastic encapsulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection ±1% DIP-16 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 21
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$5.8427
10+
$5.7091
21+
$5.6205
105+
$5.5304
Related Products