
* Images are for reference only
WF-1F254A2P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1F254A2P
- JLCPCB Part #
- C23397088
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 250V 2P 3A Beige Brass LCP Surface Mount, Right Angle Tin UL94V-0 XH SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3335
Minimum: 1
Full Reel: 700
Total: $0.00
Add To List
Available Order Qty: 3335
In-stock Item Pricing
Qty Unit Price
1+
$0.0658
100+
$0.0520
300+
$0.0450
700+
$0.0400
4900+
$0.0358
9800+
$0.0338
Welcome back, may I help you?