
* Images are for reference only
WF-1A125A2P-Y
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1A125A2P-Y
- JLCPCB Part #
- C23397261
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x2P 2 2P Brass Through Hole Tin Yellow Plugin,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1005
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 998
In-stock Item Pricing
Qty Unit Price
1+
$0.0143
500+
$0.0111
2000+
$0.0094
4000+
$0.0083
24000+
$0.0074
50000+
$0.0069
Related Products
Welcome back, may I help you?