
* Images are for reference only
WF-1E150A2P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1E150A2P
- JLCPCB Part #
- C23397043
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 1A 1x2P 2 2P Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1117
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1117
In-stock Item Pricing
Qty Unit Price
1+
$0.0329
200+
$0.0257
600+
$0.0215
1500+
$0.0191
10500+
$0.0170
19500+
$0.0159
Related Products
Welcome back, may I help you?