
* Images are for reference only
AM-PM1.27-V11-1*3P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- AM-PM1.27-V11-1*3P
- JLCPCB Part #
- C55020550
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1A 1x3P 2.4mm 3P 4.3mm Gold Phosphor bronze Square Hole Through Hole Top 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 145
Minimum: 1
Full Reel: 145
$0.01
Add To List
Available Order Qty: 145
In-stock Item Pricing
Qty Unit Price
1+
$0.0857
50+
$0.0839
145+
$0.0826
435+
$0.0813
Related Products
Welcome back, may I help you?