
* Images are for reference only
WF-1E100A8P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1E100A8P
- JLCPCB Part #
- C23390350
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x8P 3.6mm 4.9mm 50V 8 8P Brass LCP SH Surface Mount,Vertical Tin UL94V-0 maize-yellow SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 309
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 309
In-stock Item Pricing
Qty Unit Price
1+
$0.0655
100+
$0.0518
300+
$0.0451
1500+
$0.0399
4500+
$0.0357
10500+
$0.0336
Related Products
Welcome back, may I help you?