
* Images are for reference only
B100UP-ZS13P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- B100UP-ZS13P
- JLCPCB Part #
- C41783916
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 1mm 1mm 2 26P 2mm 2x13P 500V 750mA Square Hole Through Hole Top Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 216
Minimum: 1
Full Reel: 46
$0.01
Add To List
Available Order Qty: 216
In-stock Item Pricing
Qty Unit Price
1+
$0.4039
10+
$0.3174
46+
$0.2805
92+
$0.2340
506+
$0.2132
1012+
$0.2020
Related Products
Welcome back, may I help you?