
* Images are for reference only
WF-1A125A3P-Y
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1A125A3P-Y
- JLCPCB Part #
- C23397262
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x3P 3 3.2mm 3P 4.7mm Brass LCP Through Hole Tin UL94V-0 Yellow Plugin,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2913
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2885
In-stock Item Pricing
Qty Unit Price
1+
$0.0202
200+
$0.0158
600+
$0.0133
2000+
$0.0118
10000+
$0.0105
20000+
$0.0098
Related Products
Welcome back, may I help you?