
* Images are for reference only
B200UD-TS06PR-PC065
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- B200UD-TS06PR-PC065
- JLCPCB Part #
- C49563307
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1.5A 12P 2 2mm 2mm 2x6P 4.3mm Copper alloy Square Hole Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 800
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$0.1969
50+
$0.1557
150+
$0.1380
800+
$0.1161
2400+
$0.1063
4800+
$0.1004
Welcome back, may I help you?