
* Images are for reference only
W212G334JM8L00A00C
Extended
- Manufacturer
- WEIDY
- MFR.Part #
- W212G334JM8L00A00C
- JLCPCB Part #
- C20625332
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 330nF 400V Metallized Polyester ±5% 插件,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 491
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 491
In-stock Item Pricing
Qty Unit Price
1+
$0.1094
50+
$0.0862
150+
$0.0746
500+
$0.0660
2500+
$0.0589
5000+
$0.0555
Related Products
Welcome back, may I help you?