
* Images are for reference only
W242A124JD2TAAA4JA
Extended
- Manufacturer
- WEIDY
- MFR.Part #
- W242A124JD2TAAA4JA
- JLCPCB Part #
- C7502430
- Package
- Plugin,P=5mm
- Description
- 100V 120nF Metallized Polyester ±5% Plugin,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2315
Minimum: 1
Full Reel: 2800
Total: $0.01
Add To List
Available Order Qty: 2315
In-stock Item Pricing
Qty Unit Price
1+
$0.0656
100+
$0.0526
300+
$0.0462
2800+
$0.0414
5600+
$0.0375
11200+
$0.0356
Welcome back, may I help you?