* Images are for reference only
8852350000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 8852350000
- JLCPCB Part #
- C5553174
- Package
- -
- Description
- 18V~30V 24V 1 Form A (SPST-NO) 400mA - Solid State Relays (Triac Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
8852350000 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 8852350000 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
8852350000 symbol, PCB footprint from the free EasyEDA PCB design tool.
8852350000 datasheets or manufacturer documentation.
Datasheet: 8852350000 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing