
* Images are for reference only
1886000000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1886000000
- JLCPCB Part #
- C6656335
- Package
- Plugin,P=3.81mm
- Description
- 1 12A 14 14P 3.81mm 300V Black Through Hole 插件,P=3.81mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4754
200+
$3.3828
500+
$3.2688
1000+
$3.2142
Related Products
Welcome back, may I help you?