
* Images are for reference only
1047610000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1047610000
- JLCPCB Part #
- C6646527
- Package
- Plugin,P=15mm
- Description
- 1 127A 15mm 2 2P 600V Black Through Hole Plugin,P=15mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5196
200+
$7.3896
500+
$7.1424
1000+
$7.0203
Welcome back, may I help you?