
* Images are for reference only
1148000000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1148000000
- JLCPCB Part #
- C6066061
- Package
- Plugin
- Description
- -50℃~+100℃ 1 24 5.08mm Orange Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8373
200+
$4.7234
500+
$4.5661
1000+
$4.4874
Welcome back, may I help you?