
* Images are for reference only
EM293903
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM293903
- JLCPCB Part #
- C6548762
- Package
- Plugin,P=15mm
- Description
- 1 115A 15mm 3 3P Through Hole 插件,P=15mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.6390
200+
$7.4382
500+
$7.1887
1000+
$7.0663