
* Images are for reference only
770-715
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 770-715
- JLCPCB Part #
- C3581017
- Package
- P=10mm
- Description
- -35℃~+85℃ 0.5~4 1 10mm 12~20 1x5P 23A 5 5P 600V Black Female Plug P=10mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$5.5413
10+
$4.6648
50+
$4.1443
100+
$3.6190
500+
$3.3757
1000+
$3.2662
Welcome back, may I help you?