
* Images are for reference only
741-403
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 741-403
- JLCPCB Part #
- C3310122
- Package
- Plugin,P=7.62mm
- Description
- -60℃~+105℃ 1 10A 12~28 1x3P 3 300V 3P 7.62mm Orange 插件,P=7.62mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 55
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4100
200+
$0.9335
500+
$0.9014
1000+
$0.8837
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?