
* Images are for reference only
741-904
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 741-904
- JLCPCB Part #
- C3310064
- Package
- Plugin
- Description
- -60℃~+105℃ 1 1 10A 12~28 1P 1x1P 300V Gray 插件 Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5888
10+
$0.4759
30+
$0.4195
100+
$0.3646
500+
$0.3307
1000+
$0.3130
Welcome back, may I help you?