
* Images are for reference only
250-204/000-006
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 250-204/000-006
- JLCPCB Part #
- C3309457
- Package
- Plugin,P=3.5mm
- Description
- -60℃~+105℃ 1 16~24 1x4P 3.5mm 300V 4 4P 8A Blue 插件,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$1.8128
10+
$1.4734
30+
$1.2884
100+
$1.0777
500+
$0.9844
1000+
$0.9410