
* Images are for reference only
HG1450800000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HG1450800000G
- JLCPCB Part #
- C6268467
- Package
- Plugin,P=7.62mm
- Description
- 1 14 14P 15A 300V 7.62mm Gray Through Hole Plugin,P=7.62mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2016
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9678
200+
$2.3823
500+
$2.3015
1000+
$2.2628
Welcome back, may I help you?