
* Images are for reference only
734-108
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 734-108
- JLCPCB Part #
- C3585229
- Package
- P=3.5mm
- Description
- -60℃~+100℃ 0.08~1.5 1 10A 14~28 1x8P 3.5mm 300V 8 8P Gray Male Plug P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 103
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 103
In-stock Item Pricing
Qty Unit Price
1+
$4.6299
10+
$3.8979
50+
$3.4644
100+
$3.0246
500+
$2.8207
1000+
$2.7292
Related Products
Welcome back, may I help you?