
* Images are for reference only
733-334
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 733-334
- JLCPCB Part #
- C7193044
- Package
- Plugin,P=2.5mm
- Description
- -60℃~+100℃ 1 150V 1x4P 2.5mm 4 4A 4P Board Side/Socket - Closed Gray Through Hole 插件,P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 248
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 244
In-stock Item Pricing
Qty Unit Price
1+
$1.1292
10+
$0.8921
30+
$0.7727
200+
$0.6566
400+
$0.5856
1000+
$0.5485
Related Products
Welcome back, may I help you?