
* Images are for reference only
2626-3356
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 2626-3356
- JLCPCB Part #
- C3309958
- Package
- Plugin,P=12.5mm
- Description
- -60℃~+105℃ 1 12.5mm 1x6P 38A 6 600V 6P 8~24 Gray 插件,P=12.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.4533
200+
$9.4644
500+
$9.1305
1000+
$8.9667
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?