
* Images are for reference only
2626-3355
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 2626-3355
- JLCPCB Part #
- C3309217
- Package
- Plugin,P=12.5mm
- Description
- -60℃~+105℃ 1 12.5mm 1x5P 38A 5 5P 600V 8~24 Gray 插件,P=12.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3163
200+
$2.8321
500+
$2.7326
1000+
$2.6828
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?