
* Images are for reference only
2606-1103/020-000
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 2606-1103/020-000
- JLCPCB Part #
- C3817916
- Package
- Plugin
- Description
- -60℃~+105℃ 0.2~10 1 1kV 1x3P 3 3P 41A 7.5mm 8~24 Gray Right Angle 插件 Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$7.7300
10+
$6.7771
30+
$6.1957
80+
$5.7079
Welcome back, may I help you?