734-233/105-604/997-405
Extended
* Images are for reference only

734-233/105-604/997-405

Attributes
Value
Manufacturer
MFR.Part #
734-233/105-604/997-405
JLCPCB Part #
C3584145
Package
Plugin,P=3.81mm
Description
-60℃~+100℃ 1 10A 3 3.81mm 3P Black Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerWAGO
PackagePlugin,P=3.81mm
Operating Temperature-60℃~+100℃
Number of Rows1
ColorBlack
Number of Pins3P
Current Rating10A
Pitch3.81mm
Mounting TypeThrough Hole
Number of PINs Per Row3