
* Images are for reference only
256-408/333-000
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 256-408/333-000
- JLCPCB Part #
- C3309296
- Package
- Plugin,P=5.08mm
- Description
- -60℃~+105℃ 1 12~28 15A 1x8P 300V 5.08mm 8 8P Gray 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8158
200+
$1.4765
500+
$1.4251
1000+
$1.3994
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?