
250-409/000-012
- Manufacturer
- MFR.Part #
- 250-409/000-012
- JLCPCB Part #
- C3308921
- Package
- Plugin,P=2.5mm
- Description
- -60℃~+105℃ 1 1x9P 2.5mm 20~24 300V 5A 9 9P Orange 插件,P=2.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Spring Clamp System Terminal Block | |
| Manufacturer | WAGO | |
| Package | Plugin,P=2.5mm | |
| Operating Temperature | -60℃~+105℃ | |
| Number of Positions or Pins | 1x9P | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 300V | |
| Color | Orange | |
| Number of Pins | 9P | |
| Pitch | 2.5mm | |
| Current Rating | 5A | |
| Wire Gauge - AWG | 20~24 | |
| Number of PINs Per Row | 9 |

* Images are for reference only
250-409/000-012
Extended- Manufacturer
- MFR.Part #
- 250-409/000-012
- JLCPCB Part #
- C3308921
- Package
- Plugin,P=2.5mm
- Description
- -60℃~+105℃ 1 1x9P 2.5mm 20~24 300V 5A 9 9P Orange 插件,P=2.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
250-409/000-012
Extended- Manufacturer
- MFR.Part #
- 250-409/000-012
- JLCPCB Part #
- C3308921
- Package
- Plugin,P=2.5mm
- Description
- -60℃~+105℃ 1 1x9P 2.5mm 20~24 300V 5A 9 9P Orange 插件,P=2.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
250-409/000-012 Specifications
250-409/000-012 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Spring Clamp System Terminal Block | |
| Manufacturer | WAGO | |
| Package | Plugin,P=2.5mm | |
| Operating Temperature | -60℃~+105℃ | |
| Number of Positions or Pins | 1x9P | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 300V | |
| Color | Orange | |
| Number of Pins | 9P | |
| Pitch | 2.5mm | |
| Current Rating | 5A | |
| Wire Gauge - AWG | 20~24 | |
| Number of PINs Per Row | 9 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 250-409/000-012. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

250-409/000-012 Documents
250-409/000-012 datasheets or manufacturer documentation.
Datasheet: 250-409/000-012 Datasheet (PDF)
250-409/000-012 Schematic Symbol & PCB Footprint
The 250-409/000-012 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.