
* Images are for reference only
255-624
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 255-624
- JLCPCB Part #
- C3308936
- Package
- Plugin,P=10.16mm
- Description
- -60℃~+105℃ 1 10.16mm 12~28 15A 1x24P 24 24P 300V Gray 插件,P=10.16mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1601
10+
$6.1702
30+
$5.5672
100+
$5.0625
Welcome back, may I help you?