
* Images are for reference only
805-105
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 805-105
- JLCPCB Part #
- C3309436
- Package
- Plugin,P=3.5mm
- Description
- -60℃~+105℃ 1 10A 16~24 1x5P 3.5mm 300V 5 5P Gray Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 65
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6263
200+
$0.6300
500+
$0.6075
1000+
$0.5979
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products