
* Images are for reference only
2060-1852/998-404
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 2060-1852/998-404
- JLCPCB Part #
- C3309443
- Package
- Plugin,P=8mm
- Description
- -60℃~+105℃ 1 18~24 1x2P 2 2P 8mm White 插件,P=8mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 550
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8347
200+
$0.3239
550+
$0.3126
1100+
$0.3062
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?