
* Images are for reference only
2060-1452/998-404
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 2060-1452/998-404
- JLCPCB Part #
- C3308859
- Package
- Plugin,P=4mm
- Description
- -60℃~+105℃ 1 18~24 1x2P 2 2P 320V 4mm 9A White 插件,P=4mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0164
10+
$2.5857
30+
$2.3302
100+
$2.0715
750+
$1.9526
1500+
$1.8979
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products