
* Images are for reference only
2022-103/143-000
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 2022-103/143-000
- JLCPCB Part #
- C3583186
- Package
- P=5.2mm
- Description
- 0.25~4 1 12~22 3 32A 3P 5.2mm Gray P=5.2mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3559
10+
$6.1928
30+
$5.5024
100+
$4.8039
500+
$4.4813
1000+
$4.3361
Welcome back, may I help you?