
* Images are for reference only
2022-108/145-000
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 2022-108/145-000
- JLCPCB Part #
- C3582197
- Package
- P=5.2mm
- Description
- 0.25~4 1 12~22 32A 5.2mm 8 8P Gray P=5.2mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3352
10+
$11.2682
30+
$10.0106
100+
$8.9538
Welcome back, may I help you?