
* Images are for reference only
WAFER-MX1.25-4PWZ-C22-9T
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- WAFER-MX1.25-4PWZ-C22-9T
- JLCPCB Part #
- C32710606
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x4P 4 4P Brass PA9T Right Angle Tin Push-Pull,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2430
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2430
In-stock Item Pricing
Qty Unit Price
1+
$0.0284
200+
$0.0218
600+
$0.0183
2000+
$0.0173
10000+
$0.0154
20000+
$0.0144
Related Products
Welcome back, may I help you?