This website requires JavaScript.
no-image

* Images are for reference only

TS-094-060250-D2

Extended
Manufacturer
Zhongdi
MFR.Part #
TS-094-060250-D2
JLCPCB Part #
C53207983
Package
DIP-4P,12x12mm
Description
-25℃~+75℃ 100,000 cycles 12V 12mm 12mm 2.5N 50mA 6mm Black PC Pin Round Button SPST Through Hole Without Bracket DIP-4P,12x12mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 500

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 500

In-stock Item Pricing

Qty Unit Price
1+ $0.0377
100+ $0.0369
500+ $0.0362
1000+ $0.0358

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons