
* Images are for reference only
TS-071-030180-D4-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- TS-071-030180-D4-P
- JLCPCB Part #
- C52722882
- Package
- SMD,4x3mm
- Description
- -25℃~+75℃ 1.8N 100,000 cycles 12V 3mm 3mm 4mm 50mA Black Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,4x3mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0680
100+
$0.0542
300+
$0.0473
2000+
$0.0419
4000+
$0.0379
10000+
$0.0358
Related Products
Welcome back, may I help you?