
* Images are for reference only
WAFER-HA254WT-3A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-HA254WT-3A
- JLCPCB Part #
- C7432497
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x3P 2.54mm 250V 3 3A 3P Brass LCP Surface Mount, Right Angle UL94V-0 SMD,P=2.54mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 650
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 649
In-stock Item Pricing
Qty Unit Price
1+
$0.0696
100+
$0.0551
300+
$0.0477
700+
$0.0423
4900+
$0.0380
14000+
$0.0357
Related Products
Welcome back, may I help you?