
* Images are for reference only
MC-302-C08
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- MC-302-C08
- JLCPCB Part #
- C2874577
- Package
- SMD
- Description
- -25℃~+85℃ 1 3A 6P Female Laminated board Type-C USB 3.1 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 141
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0807
50+
$0.0637
150+
$0.0553
1000+
$0.0460
2000+
$0.0411
5000+
$0.0385
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?