
* Images are for reference only
DL-09HT
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- DL-09HT
- JLCPCB Part #
- C18198178
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 24V 25mA 3,000 Cycles 9 Piano Key Red SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 19
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.7260
10+
$0.5818
38+
$0.5097
95+
$0.4392
494+
$0.3959
1007+
$0.3735
Related Products
Welcome back, may I help you?