
* Images are for reference only
WAFER-ACH1.2-4PWB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-ACH1.2-4PWB
- JLCPCB Part #
- C46772640
- Package
- SMD,P=1.2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.2mm 1.4mm 1x4P 2A 4 4.5mm 4P 50V 6.6mm Auxiliary Solder Pin Black Copper alloy PA4T Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 209
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 209
In-stock Item Pricing
Qty Unit Price
1+
$0.2396
50+
$0.1881
150+
$0.1661
500+
$0.1386
2500+
$0.1263
4000+
$0.1191
Related Products
Welcome back, may I help you?