
* Images are for reference only
WAFER-0.8-6PWB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-0.8-6PWB
- JLCPCB Part #
- C3029328
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1.85mm 1x6P 2.82mm 30V 500mA 6 6P 7.05mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 927
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 918
In-stock Item Pricing
Qty Unit Price
1+
$0.2094
50+
$0.1652
150+
$0.1462
500+
$0.1226
2500+
$0.1086
4000+
$0.1023
Related Products
Welcome back, may I help you?