
* Images are for reference only
TYPEC-902-ARP24
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- TYPEC-902-ARP24
- JLCPCB Part #
- C2982545
- Package
- SMD
- Description
- -30℃~+85℃ 1 10000 times 15.5mm 5A 5V Black Laminated board Male Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly [Fixture Required]
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- Assembly fixture
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5269
10+
$1.2652
30+
$1.1223
100+
$0.9601
500+
$0.8879
1000+
$0.8542
Related Products
Welcome back, may I help you?